
Quest NTB-1402 technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Quest NTB-1402 to view detailed technical specifications.
No datasheet is available for this part.