Onsemi NSTR4501NT1G technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 3.2A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 200pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSTR4501NT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.