Nordic Semiconductor NRF6924 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 2.4GHz |
| Interface | SPI, UART, 2-Wire |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | nRFready |
| RoHS | Compliant |
Download the complete datasheet for Nordic Semiconductor NRF6924 to view detailed technical specifications.
No datasheet is available for this part.