Quest NPP-5048 technical specifications.
| Color | Black |
| Material | ABS |
| Mount | Rack |
| Number of Ports | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Series | NPP |
| RoHS | Not Compliant |
Download the complete datasheet for Quest NPP-5048 to view detailed technical specifications.
No datasheet is available for this part.