This through-hole fixed resistor features a ceramic package with a tin and lead contact plating. It has a diameter of 2.39mm and a length of 11.1mm. The resistor is rated for operation between -65°C and 250°C. It is not RoHS compliant.
Vishay G0031R740FB1280 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Lead |
| Diameter | 2.39mm |
| Length | 11.1mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Resistance | 1.74R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay G0031R740FB1280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.