The Kemet 76UN1120JM00H is a pulse type film capacitor with a capacitance of 0.0012uF and a DC rated voltage of 2000VDC. It has a tolerance of 2.5% and an ESR of 0.531. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through hole mounting and has a size of 26.5 X 6 X 15. The operating temperature range is from -55 to 110 degrees Celsius.
Kemet 76UN1120JM00H technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 2000VDC|700VAC |
| Tolerance | 2.5% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2.5% |
| AC Rated Voltage | 700VAC |
| Positive Capacitance Tolerance | 2.5% |
| ESR | 0.531Ohm |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 6 X 15mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet 76UN1120JM00H to view detailed technical specifications.
No datasheet is available for this part.