
The Murata NMD120515S is a dual-output DC/DC converter with a nominal input voltage of 12V and output powers of 500mW. It features two isolated outputs with voltages of 5V and 1.5V, and can supply currents of up to 100mA and 34mA, respectively. The converter is packaged in a SIP format and has an isolation voltage of 1kV. It is not RoHS compliant.
Murata NMD120515S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 34mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| RoHS Compliant | No |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMD120515S to view detailed technical specifications.
No datasheet is available for this part.
