
The NMD120515D is a dual-output DC-DC converter from Murata with a nominal input voltage of 12V and output power of 500mW. It features two outputs, one at 5V and the other at 1.5V, with maximum currents of 100mA and 34mA respectively. The converter is isolated with a voltage of 1kV and is available in a 25-piece package. However, it is not RoHS compliant.
Murata NMD120515D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 34mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 1.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMD120515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
