
Murata NMD120505DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Length | 9.8mm |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMD120505DC to view detailed technical specifications.
No datasheet is available for this part.
