Murata NMD050505D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 500mW |
| RoHS Compliant | No |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMD050505D to view detailed technical specifications.
No datasheet is available for this part.