
Murata NMD050503S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 152mA |
| Isolation Voltage | 1kV |
| Number of Outputs | 2 |
| Output Power | 500mW |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMD |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMD050503S to view detailed technical specifications.
No datasheet is available for this part.
