Conn Board Stacker HDR 45 POS 2mm Solder ST Thru-Hole
Samtec TW-09-07-T-5-400-150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Length | 19.1mm |
| Mount | Through Hole |
| Number of Contacts | 45 |
| Number of Rows | 5 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TW-09-07-T-5-400-150 to view detailed technical specifications.
No datasheet is available for this part.