Conn Circular SKT 12 POS Crimp ST Jam Nut 12 Terminal 1 Port
Amphenol ZZW-R-1522-12SD technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ZZW-R-1522-12SD to view detailed technical specifications.
No datasheet is available for this part.