Search Results for "nfm18cc102r1c3d murata manufacturing"
Filters
NFM18CC102R1C3D
Murata
Feed-Through Ceramic Capacitor 1nF 16V 600mA 0603 SM
Datasheet
0603
Active
Capacitance:
1nF
Case Code (Imperial):
0603
Case Code (Metric):
1608
Package/Case:
0603
Distributor
Stock
232+
348+
2900+
8697+
Quest
34,493
$0.207
$0.138
$0.092
$0.0805