Op Amp Quad Gp R-r I/o ±2.75V/5.5V 14-PIN So T/r
NXP NE5234D/01,118 technical specifications.
| Package/Case | SO |
| Common Mode Rejection Ratio | 65dB |
| Input Bias Current | 90nA |
| Input Offset Voltage (Vos) | 4mV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Slew Rate | 0.8V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for NXP NE5234D/01,118 to view detailed technical specifications.
No datasheet is available for this part.