Onsemi NCV33072ADR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 4.5MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Circuits | 2 |
| Operating Supply Current | 1.9mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 13V/µs |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV33072ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.