
Dual comparator IC featuring low offset voltage of 7mV, ideal for surface mount applications. Operates with a wide supply voltage range from 1V to 36V, offering a maximum power dissipation of 570mW. This bipolar technology component boasts a 1.5µs response time and a voltage gain of 106.02dB. Packaged in MSOP for tape and reel distribution, it is supplied in quantities of 4000 units.
Onsemi NCV2903DMR2 technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 100pA |
| Output Current per Channel | 100pA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 570mW |
| Response Time | 1.5us |
| RoHS Compliant | No |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV2903DMR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
