
CMOS unbuffered inverter IC featuring a single gate with one input and one output. Operates with a minimum supply voltage of 900mV and a maximum of 3.6V, with a nominal supply voltage of 3.6V. Offers high level output current of -24mA and low level output current of 24mA. Features a propagation delay of 3.3ns and a turn-on delay time of 14.4ns. This surface mount component is packaged on tape and reel, with a quiescent current of 900nA and an operating temperature range of -40°C to 85°C.
Onsemi NC7SVU04L6X technical specifications.
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 900nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7SVU |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 14.4ns |
| Weight | 0.018g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NC7SVU04L6X to view detailed technical specifications.
No datasheet is available for this part.
