This 51-contact male D-subminiature connector features a polyphenylene sulfide insulator material and a solder termination type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector meets the reliability standard of MIL-C-83513 and has a dielectric withstanding voltage of 600VAC. It is plated with a thickness of 50 microns and has a mating contact row spacing of 0.043 inches.
Airborn M83513/01-GN technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 51 |
| Contact Gender | MALE |
| Reliability | MIL-C-83513 |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Plating Thickness | 50u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.043 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.