The MU100M320AQ_CP is a constant current power supply from Moons Industries, operating over an input voltage range of 90VAC to 305VAC. It has a single output with a voltage range of 19 to 50V and a maximum output current of 3200mA. The device is designed for AC/DC applications with an efficiency of 88% and a power factor correction of 0.98. It is also equipped with dimming capabilities via 0-10V/PWM and has an IP67 rating for protection against solid particles and water. The power supply is rated for operation between -40 and 70 degrees Celsius.
Moons Industries MU100M320AQ_CP technical specifications.
| Type | Constant Current |
| Input Voltage Range | 90VAC to 305VAC |
| Number of Outputs | 1 |
| Output Voltage Range | 19 to 50VDC |
| Maximum Output Current | 3200mA |
| Maximum Output Power | 100W |
| Input/Output Type | AC/DC |
| Efficiency | 88(Typ)% |
| Dimming | 0-10V/PWM |
| Power Factor Correction | 0.98 |
| IP Rating | IP67 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Product Weight | 850g |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Moons Industries MU100M320AQ_CP to view detailed technical specifications.
No datasheet is available for this part.