Microchip MT90502AG technical specifications.
| Maximum Data Rate | 8.192Mbps |
| Traffic Class | CBR |
| UTOPIA Type | Level 1|Level 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Host Interface | PCI |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.46V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 456 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip MT90502AG to view detailed technical specifications.
No datasheet is available for this part.