RF Amplifier, 1 channel, BIPolar, surface mount, SOT-86 plastic package. Features 22.5dB gain at 1GHz, 3.3dB noise figure, and 12.5dBm P1dB. Operates from 6.2V to 9.4V supply voltage with a typical 7.8V, consuming 40mA. Supports a wide operating frequency range from 100 MHz to 6 GHz. Maximum power dissipation is 500mW, with a maximum operating temperature of 150°C. RoHS compliant and lead-free.
Broadcom MSA-0886-TR2G technical specifications.
| Package/Case | SOT-86 |
| Diameter | 2.16mm |
| Gain | 22.5dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 40mA |
| Max Supply Voltage | 9.4V |
| Min Supply Voltage | 6.2V |
| Mount | Surface Mount |
| Noise Figure | 3.3dB |
| Number of Channels | 1 |
| Operating Frequency | 100 MHz to 6 GHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 7.8V |
| P1dB | 12.5dBm |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Test Frequency | 1GHz |
| Thickness | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom MSA-0886-TR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.