
The 36150 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel class 1/2 terminal features a red nylon insulator, crimp termination and accepts 22 to 16AWG wire.
Sign in to ask questions about the Burndy MS25036-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burndy MS25036-101 technical specifications.
| Type | Ring |
| Termination Style | Crimp |
| Insulation | Insulated |
| Stud / Tab Size | 6 |
| Wire Gauge Min | 22 AWG |
| Wire Gauge Max | 16 AWG |
| Mounting Style | Screw |
| Color | Red |
| Contact Plating | Tin |
| Contact Tin | Copper |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Burndy MS25036-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.