The MRF8S9220HR5 is a N-CHANNEL MOSFET with a voltage rating of 70V and an output power of 65W. It operates within a frequency range of 920 MHz to 960 MHz and has a maximum operating temperature of 150°C. The device is packaged in a tape and reel format and is RoHS compliant. It is a single element device with a screw mount and is halogen free.
NXP MRF8S9220HR5 technical specifications.
| Drain to Source Voltage (Vdss) | 70V |
| Frequency | 960MHz |
| Gain | 19.4dB |
| Gate to Source Voltage (Vgs) | 10V |
| Halogen Free | Halogen Free |
| Max Frequency | 960MHz |
| Min Frequency | 920MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Frequency | 920 MHz to 960 MHz |
| Output Power | 65W |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 70V |
| Weight | 0.226635oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF8S9220HR5 to view detailed technical specifications.
No datasheet is available for this part.