
The MPC859TVR133A is a 32-bit PowerPC microprocessor with a core architecture operating at a maximum frequency of 133MHz. It features a 32-bit data bus width and is designed to operate within a supply voltage range of 1.7V to 1.9V. The device is packaged in a BGA package and is suitable for surface mount applications. It has a maximum operating temperature of 95°C and a minimum operating temperature of 0°C. The MPC859TVR133A is compliant with RoHS regulations and is available in a tray packaging format with 220 units per package.
NXP MPC859TVR133A technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 133MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 220 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC859TVR133A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
