Gowanda MLRF10M823K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 820uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.029A |
| Max DC Resistance | 65Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 3.8MHz |
| Lead Style | Axial |
| Product Length | 6.6mm |
| Product Diameter | 2.67mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Gowanda MLRF10M823K to view detailed technical specifications.
No datasheet is available for this part.