Onsemi ML6428CS1X technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 80mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ML6428 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ML6428CS1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
