The MKW21D512VHA5 is a microcontroller IC from NXP, featuring a 32-bit RISC core with a maximum operating frequency of 50MHz. It operates within a temperature range of -40°C to 105°C and is supplied with a nominal voltage of 3.3V, with a minimum and maximum voltage of 1.8V and 3.6V, respectively. The device has a maximum supply current of 155mA and supports PWM channels, ADC, and DMA channels.
NXP MKW21D512VHA5 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 63 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 8 |
| Length | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 155 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 27 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Speed | 50 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MKW21D512VHA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.