
SPST momentary-tactile keypad switch featuring a 0.05A, 12VDC current and voltage rating. This through-hole, straight-mount component offers a 1.86N operating force and 0.25mm switch travel. Constructed with bronze and stainless steel contacts plated in silver, it boasts an electrical and mechanical life of 100,000 cycles. The black thermoplastic actuator measures 3.9mm in length, and the switch is non-illuminated and RoHS compliant.
Apem MJTP1234A technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.9mm |
| Actuator Material | Thermoplastic |
| Contact Material | Bronze, Stainless Steel |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MJTP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Apem MJTP1234A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
