6P6C RJ11 Connector, Right Angle, Through Hole, Unshielded, Gold Plated
Shielded 8P8C Modular Jack, 1.5A, 120V, Gold Plated
8 Pos Female RJ45 Connector, Shielded, Through Hole, 1.5A, 120V
8 Pos 2 Port RJ45 Connector, Shielded, Right Angle, Through Hole
Shielded 8P8C Modular Jack, Vertical, Through Hole, 1.5A, 125V
Vertical 6P6C Modular Jack, Female, 1.5A, 120V, Gold Cu Alloy
RJ11 Connector, Female, 8 Pos, 1 Port, Thru-Hole, Gold Plated
USB 2.0 Hub Controller, 480Mbps, 2-Port, I2C/SMBus, 3.3V, QFN
8P8C Modular Jack, Shielded, LED, 1.5A, 120V, TH
16-IO SPI/I2C Expander IC, 5.5V, 10MHz, QFN, SM
RJ11 Connector, 8P8C, Right Angle, Thru-Hole, 1.5A, Gold
16-Bit SPI I/O Expander IC, 10MHz, 1.8-5.5V, QFN
Shielded 8P8C Modular Jack, Gold Plated Copper Alloy, 1.5A, 120V, Through Hole
USB 2.0 Hub Controller, 480Mbps, 2-Port, 3.3V, QFN
16-Bit I/O Expander IC, I2C, 10MHz, 5.5V
8-Position Shielded Surface Mount Modular Connector, Series WR-MJ, 100-Pack Tray
2x1 MJ Connector, 16 Pos, 8 Pos/Port, Right Angle, Shielded, Gold, Press-Fit
USB 2.0 Hub Controller, 480Mbps, 3.3V, 2-Port, QFN
Conn Circular F 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bulk
I2C Interface 3400kHz 5.5V Automotive 24-Pin QFN EP Tube