Search Results for "mhc4516s600wa Etronic Team"
Filters
MHC4516S600WBE
Inpaq
Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN
Datasheet
EIA STD PACKAGE SIZE 1806, 2 PIN
Contact Manufacturer
Width:
1.6
Length:
4.5
Number of Functions:
1
Height:
1.6