Search Results for "mhc1608s121pbp inpaq technology"
Filters
MHC1608S121PBP
Inpaq
Ferrite Chip, 1 Function(s), 2.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
Datasheet
EIA STD PACKAGE SIZE 0603, 2 PIN
Contact Manufacturer
Width:
0.8
Length:
1.6
Number of Functions:
1
Height:
0.8