Microchip MCP3423EV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | I2C, SPI, USART, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Front |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sampling Rate | 3.75S/s |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP3423EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
