
Industrial-grade 800MHz RISC microprocessor featuring a 32-bit external data bus and 16-bit address bus. This microprocessor operates within an industrial temperature range of -40°C to 105°C, with a supply voltage range of 1.275V to 1.5V. Packaged in a 529-terminal S-PBGA-B529 with bottom terminal position, dimensions are 19mm x 19mm.
NXP MCIMX6X4CVM08AB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 529 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B529 |
| Width | 19 |
| Length | 19 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 800 |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6X4CVM08AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.