
The MC9328MXLDVM15 is a 32-bit ARM microprocessor with a maximum operating frequency of 150MHz and a supply voltage of 3.3V. It is packaged in a MAPBGA package and is rated for operation between -30°C and 70°C. The device is lead-free and RoHS compliant. It has a 32-bit data bus width and is designed for surface mount applications.
NXP MC9328MXLDVM15 technical specifications.
| Access Time | 150us |
| Package/Case | MAPBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 152 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | i.MXL |
| Weight | 0.017789oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9328MXLDVM15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
