Dual 4-bit buffer/inverter driver, featuring 8 input lines and 8 output lines with 3-state capability. Operates with a supply voltage range of 2V to 3.6V, typically 3.3V, and offers a propagation delay of 6.5ns. This CMOS technology component supports ±24mA output current and is housed in a 20-pin TSSOP surface-mount package. Designed for a wide operating temperature range from -40°C to 85°C, it is RoHS compliant and lead-free.
Onsemi MC74LCX240DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LCX240DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.