Onsemi MC74HC367ADTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC367ADTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
