Hex 3-State Non-Inverting Buffer, CMOS technology, featuring separate 2-bit and 4-bit sections. Operates with a supply voltage range of 2V to 6V, offering 7.8mA high and low level output current. This surface mount component, packaged in SOIC 16 LEAD on a 2500-reel tape and reel, boasts a wide operating temperature range from -55°C to 125°C. It is halogen-free, lead-free, and RoHS compliant.
Onsemi MC74HC367ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 285ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC367ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
