
Hex 3-State Non-Inverting Buffer, a CMOS logic IC featuring six channels with separate 2-bit and 4-bit sections. This surface-mount component operates with a minimum supply voltage of 2V and a maximum of 6V, offering a high level output current of 7.8mA and a low level output current of 7.8mA. It boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 285ns. The device is halogen-free, lead-free, and RoHS compliant, packaged in a SOIC 16-lead format with 48 units per rail/tube.
Onsemi MC74HC367ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 285ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC367ADG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
