Quad 2-Input OR Gate IC, CMOS technology, operating from 4.5V to 5.5V with a nominal supply of 5V. Features TTL output type, 24mA high and low level output current, and 9ns propagation delay. Packaged in a halogen-free, lead-free SOIC-14 surface mount case, this RoHS compliant component offers four independent OR gates. Operating temperature range is -40°C to 85°C.
Onsemi MC74ACT32DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT32DR2G to view detailed technical specifications.
No datasheet is available for this part.
