
Quad 2-Input OR Gate IC, CMOS technology, featuring four independent OR gates. Surface mountable in a SOIC-14 package, this component operates with a 5V nominal supply voltage, ranging from 4.5V to 5.5V. It offers a high level output current of -24mA and a low level output current of 24mA, with TTL output type. The device boasts a propagation delay of 9ns and is RoHS compliant and halogen-free.
Onsemi MC74ACT32DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74ACT |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74ACT32DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
