Onsemi MC74AC540DW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 74AC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74AC540DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
