
Quad 3-state buffer IC, featuring four independent buffer elements, each with one input and one output. This CMOS buffer operates with a supply voltage range of 2V to 6V, with a nominal 5V. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 7ns. The component is surface mountable in a TSSOP package and is RoHS compliant.
Onsemi MC74AC125DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC125DTR2G to view detailed technical specifications.
No datasheet is available for this part.
