
Automotive-grade 4-channel non-inverting buffer/line driver with 3-state outputs. This CMOS integrated circuit operates from a 2V to 6V supply, with a nominal voltage of 5V. Features include a 4-bit, 4-channel configuration, 11.5ns propagation delay, and 24mA output current capability. Packaged in a 14-pin SOIC surface-mount format, it offers halogen-free and lead-free compliance.
Onsemi MC74AC125DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74AC125DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
