
The NXP MC34727AFC/R2 is a DC/DC controller with a fixed output voltage of 1.2V and an output current of 600mA. It operates from a 5.5V supply voltage and has a high efficiency of 94%. The device is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
NXP MC34727AFC/R2 technical specifications.
| Efficiency | 94% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| Weight | 0.000212oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC34727AFC/R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
