NXP MC33289DWR2 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage-Max | 7V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-state Resistance-Max | 40MR |
| Operating Supply Current | 6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 9A |
| RoHS Compliant | No |
| Weight | 0.026364oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33289DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
