Cap Ceramic 0.018uF 50V X7R 20% Pad SMD 0603 Soft Termination 125°C Automotive T/R
Murata GCE188R71H183MA01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCE188R71H183MA01J to view detailed technical specifications.
No datasheet is available for this part.