
Triple ECL input to LVPECL/PECL output translator, surface mount, TSSOP package. Features 0.34ns propagation delay, 370ps turn-on delay, and unidirectional channels. Operates from 3V to 5.5V supply, with output currents of +/-50mA. This halogen-free, lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Onsemi MC10EP90DTG technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 370ps |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP90DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
