Onsemi MC10ELT21DT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| RoHS Compliant | No |
| Series | 10ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10ELT21DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
