Hook-up Wire 20AWG Silver Coated High Strength Copper Alloy Red 600VAC
Nexans M81044/13-20-2 technical specifications.
| Type | Hook-up Wire |
| Size | 20AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Jacket Color | Red |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nexans M81044/13-20-2 to view detailed technical specifications.
No datasheet is available for this part.